HXK - Chemi-Con - Aluminum Organic Polymer Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXK350ARA471MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK350ARA561MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms | 0In Stock | 560 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK350GRA471MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160ARA122MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms | 0In Stock | 1200 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK160ARA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK160GRA102MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160GRA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250GRA681MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160ARA102MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK250GRA391MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK350ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK350GRA271MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250ARA681MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160GRA122MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms | 0In Stock | 1200 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK250ARA821MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms | 0In Stock | 820 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK250GRA821MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms | 0In Stock | 820 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK350GRA561MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms | 0In Stock | 560 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK |