• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

PMA - Chemi-Con - Aluminum Organic Polymer Capacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APMA160ARA560MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 56uF 20% 16V Super Low ESR

Not Available Online

Call
or
View Details
56 uF
16 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
40 Ohms
2.2 A
- 55 C
+ 105 C
3 mm
Molded
PMA
Datasheet
Mfr: APMA200ARA470MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 47uF 20% 20V Super Low ESR

Not Available Online

Call
or
View Details
47 uF
20 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
50 Ohms
2 A
- 55 C
+ 105 C
3 mm
Molded
PMA
Datasheet
Mfr: APMA160ARA680MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 68uF 20% 16V Super Low ESR

Not Available Online

Call
or
View Details
68 uF
16 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
50 Ohms
2 A
- 55 C
+ 105 C
3 mm
Molded
PMA
Datasheet
Mfr: APMA200ARA390MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 39uF 20% 20V Super Low ESR

Not Available Online

Call
or
View Details
39 uF
20 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
45 Ohms
2.1 A
- 55 C
+ 105 C
3 mm
Molded
PMA
Datasheet
Mfr: APMA250ARA220MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 22uF 20% 25V Super Low ESR

Not Available Online

Call
or
View Details
22 uF
25 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
50 Ohms
2 A
- 55 C
+ 105 C
3 mm
Molded
PMA
Datasheet
Mfr: APMA250ARA330MF30S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 33uF 20% 25V Super Low ESR

Not Available Online

Call
or
View Details
33 uF
25 VDC
SMD/SMT
7.2 mm (0.283 in)
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
50 mOhms
2 A
- 55 C
+ 105 C
3 mm
Molded
PMA