PSA - Chemi-Con - Aluminum Organic Polymer Capacitors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSA100ETD471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 470uF | Not Available Online | 470 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.65 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | |||||
Not Available Online | 100 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | ||||||
Mfr: APSA4R0ETD821MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4 Volt | Not Available Online | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | |||||
Mfr: APSA100ELL680MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 68uF 20% | Not Available Online | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 390uF 20% | Not Available Online | 390 uF | 2.5 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ELL821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 820uF 20% | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | |||||
Mfr: APSA4R0ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 390uF 20% | Not Available Online | 390 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ELL102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ETD821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: APSA6R3ELL391MHB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 390uF 20% | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | ||||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | ||||||
Mfr: APSA2R5ETD102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | |||||
Mfr: APSA6R3ETD391MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 390uF | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: APSA4R0ETD561MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4 Volt | Not Available Online | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: APSA4R0ELL271MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 270uF 20% | Not Available Online | 270 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA160ELL101MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ELL102MJB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 1000uF 20% | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | ||||||
Mfr: APSA100ELL471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 470uF 20% | Not Available Online | 470 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.65 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | |||||
Mfr: APSA100ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 270uF 20% | Not Available Online | 270 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.71 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | |||||
Mfr: PSA6.3VB220MF11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 6.3V RADIAL | Not Available Online | 220 uF | 6.3 VDC | Radial | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 9.8 mm | Can | PSA | ||||||
Mfr: APSA100ELL470MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 47uF 20% | Not Available Online | 47 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA6R3ELL331MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 330uF 20% | Not Available Online | 330 uF | 6.3 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.19 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA6R3ELL221MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 20% | Not Available Online | 220 uF | 6.3 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA100ETD470MFA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 10 Volt | Not Available Online | 47 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Reel | |||||
Mfr: APSA160ELL101MFA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk |
- 1
- 2