PSG - Chemi-Con - Aluminum Organic Polymer Capacitors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSG160ELL222MJ20S TTI: APSG160ELL222MJ20S Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 16V 2200uF 20% Tol. | 4.000In Stock | 2200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 0In Stock | 1000 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL102MH20S TTI: APSG160ELL102MH20S Chemi-Con Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock | 1000 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Ammo Pack | |||||
Mfr: APSG250ELL681MJB5S TTI: APSG250ELL681MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 380UF 25V 10X11.5 5.0MMLS | 0In Stock | 680 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | PSG | Tray | |||||||
Mfr: APSG160ELL681MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 4.97 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG250ELL151MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | PSG | ||||||||
Mfr: APSG250ELL471MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | PSG | ||||||||
Mfr: APSG160ELL681MHB5J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG160ELL102MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG250ELL121MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | PSG | ||||||||
Mfr: APSG160ELL152MH20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG160ELL152MJ16S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | Not Available Online | 1500 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL122MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 12 Ohms | 5.4 A | - 55 C | + 105 C | 10 mm | PSG | ||||||||
Mfr: APSG160ELL561MH08J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG160ELL271MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: APSG250ELL561MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG200ELL681MJB5S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 20Volts 680uF 0.2 | Not Available Online | 680 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG250ELL271MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 3.77 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG250ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG350ELL121MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.67 A | - 55 C | + 105 C | 10 mm | PSG | ||||||||
Mfr: APSG250ELL331MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 20% Tol. | 0In Stock | 330 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG250ELL820MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 82uF 20% Tol. | 0In Stock | 82 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: APSG250ELL391MJB5S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 25Volts 390uF 0.2 | Not Available Online | 390 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG200ELL391MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 20% Tol. | 0In Stock | 390 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.97 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG350ELL680MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 4.38 A | - 55 C | + 105 C | 8 mm | PSG |