PXE - Chemi-Con - Aluminum Organic Polymer Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE4R0ARA151ME61G TTI: APXE4R0ARA151ME61G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 150uF 4 Volt | 1.000In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA821MJ80G TTI: APXE6R3ARA821MJ80G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volt | 1.000In Stock | 820 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APXE4R0ARA331MF61G TTI: APXE4R0ARA331MF61G Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 4 Volt | 4.000In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA391MH70G TTI: APXE6R3ARA391MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3 Volt | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA560ME61G TTI: APXE100ARA560ME61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 19-Feb-27 Aluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock2.000 On Order Expected 19-Feb-27 | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA121MF61G TTI: APXE100ARA121MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 10V SMT CAN | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.53 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA331MF80G TTI: APXE6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volts 330uF | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA221MH70G TTI: APXE100ARA221MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10V 20% | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 21 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA271MF80G TTI: APXE6R3ARA271MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 6.3V 6.3X7.7 | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Bulk | ||||||
Mfr: APXE2R5ARA152MHC0G TTI: APXE2R5ARA152MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Ammo Pack | |||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Aluminum Organic Polymer Capacitors 560uF 2.5 Volt | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Ammo Pack | |||||
Mfr: APXE160ARA820MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 16 Volt | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA821MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE4R0ARA102MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 4 Volt | 0In Stock | 1000 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: APXE4R0ARA182MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1800 uF | 4 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.6 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | ||||
Mfr: APXE4R0ARA391MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 4 Volt | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA821MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volt | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | ||||||
Mfr: APXE4R0ARA471MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 4 Volt | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volt | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20 % | 13 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | PXE | |||||||
Mfr: APXE2R5ARA272MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 2700 uF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.6 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | ||||
Mfr: APXE4R0ARA271MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4 Volt | 0In Stock | 270 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16 Volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel |