PXH - Chemi-Con - Aluminum Organic Polymer Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXH6R3ARA151MH70G TTI: APXH6R3ARA151MH70G Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 20% | 2.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APXH200ARA820MJ80G TTI: APXH200ARA820MJ80G Chemi-Con Availability: 0In Stock1.000 On Order Expected 10-May-27 Aluminum Organic Polymer Capacitors 20Volts 82uF 20% | 0In Stock1.000 On Order Expected 10-May-27 | 82 uF | 20 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | - 55 C | + 125 C | 7.7 mm | 10 mm | Can | PXH | Reel | ||||
TTI: APXH2R5ARA221MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 2.5V 6.3X5.8 | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.5 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | ||||||
TTI: APXH6R3ARA101MF61G Chemi-Con Availability: 0In Stock5.000 On Order Expected 21-Apr-27 Aluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | 0In Stock5.000 On Order Expected 21-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | ||||||
Mfr: APXH200ARA220MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1.65 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APXH4R0ARA151MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APXH6R3ARA820MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APXH160ARA151MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 150uF 20% | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXH100ARA121MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 120uF 20% | Not Available Online | 120 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.8 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXH100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 150uF 20% | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.8 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXH6R3ARA471MJ80G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 6.3Volts 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXH160ARA181MJ80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 180uF 20% | Not Available Online | 180 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXH200ARA470MH70G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 20Volts 47uF 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXH100ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 2.25 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APXH4R0ARA681MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 680uF 20% | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | 7.7 mm | 10 mm | Can | PXH | Reel | ||||
Mfr: APXH2R5ARA102MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 1000uF 20% | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | 7.7 mm | 10 mm | Can | PXH | Reel | ||||
Mfr: APXH100ARA331MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 330uF 20% | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 7.7 mm | 10 mm | Can | PXH | Reel | ||||
Mfr: APXH160ARA390MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 50 mOhms | 2.05 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APXH4R0ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 220uF 20% | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APXH160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 82uF 20% | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APXH2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 560uF 20% | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
TTI: APXH6R3ARA101MF60G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Volts 100uF 20% | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
TTI: APXH2R5ARA221MF60G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 220uF 20% | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | PXH | Reel | ||||
Mfr: APXH200ARA220MF60S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 22 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | PXH | ||||||||||
Mfr: APXH4R0ARA151MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Volts 150uF 20% | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | PXH | Reel |
- 1
- 2