PXK - Chemi-Con - Aluminum Organic Polymer Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXK6R3ARA181ME61G TTI: APXK6R3ARA181ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 180uF 0.2 | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 5 mm | Can | PXK | Reel | |||||
Mfr: APXK2R5ARA331ME61G TTI: APXK2R5ARA331ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXK | Reel | |||||
Mfr: APXK6R3ARA151MF46G TTI: APXK6R3ARA151MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 0.2 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 19 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK160ARA101MF61G TTI: APXK160ARA101MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK6R3ARA221MF46G TTI: APXK6R3ARA221MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 0.2 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK160ARA101MF611 TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK2R5ARA221MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 0.2 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 19 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK4R0ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 390uF 0.2 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK2R5ARA331MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK4R0ARA181MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 180uF 0.2 | 0In Stock | 180 uF | 4 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 19 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK6R3ARA331MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Volts 330uF 0.2 | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXK4R0ARA221ME61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Volts 220uF 0.2 | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 5 mm | Can | PXK | Reel |