KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520W107M010ATE040 TTI: T520W107M010ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Availability: 0In Stock1.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 0In Stock1.000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521D157M025ATE040 TTI: T521D157M025ATE040 KEMET Availability: 0In Stock500 On Order Expected 04-Feb-27 Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms | 0In Stock500 On Order Expected 04-Feb-27 | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 0In Stock500 On Order Expected 11-Feb-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock500 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B107M004ATE035 TTI: T520B107M004ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Availability: 0In Stock500 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 11-Jan-30 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 0In Stock19.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 0In Stock19.000 On Order Expected | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700X337M004ATE010 TTI: A700X337M004ATE010 KEMET Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700D187M004AT TTI: A700D187M004ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
TTI: A700V336M006ATE028 KEMET Availability: 0In Stock6.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 0In Stock6.000 On Order Expected | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520V107M006ATE009 TTI: T520V107M006ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520V227M006ATE018 TTI: T520V227M006ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V336M016ATE045 TTI: T520V336M016ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520B157M006ATE045 TTI: T520B157M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B157M006ATE025 TTI: T520B157M006ATE025 KEMET Availability: 0In Stock8.000 On Order Expected 08-Feb-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms | 0In Stock8.000 On Order Expected 08-Feb-27 Limited Supply | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700D337M002ATE007 TTI: A700D337M002ATE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 17-Feb-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 0In Stock500 On Order Expected 17-Feb-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520V337M2R5ATE015 TTI: T520V337M2R5ATE015 KEMET Availability: 0In Stock1.000 On Order Expected 21-Jan-27 Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In Stock1.000 On Order Expected 21-Jan-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520X477M006ATE035 TTI: T520X477M006ATE035 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |