KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Availability: 0In Stock500 On Order Expected 18-May-27 Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 0In Stock500 On Order Expected 18-May-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T530X477M006ATE004 TTI: T530X477M006ATE004 KEMET Availability: 0In Stock500 On Order Expected 08-Jul-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms | 0In Stock500 On Order Expected 08-Jul-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520B476M006ATE025 TTI: T520B476M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: T591B476M006ATE070 TTI: T591B476M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521B106M035ATE200 TTI: T521B106M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A750KK337M1CCAE014 TTI: A750KK337M1CCAE014 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | Not Available Online | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750MS477M1EAAE015 TTI: A750MS477M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T591D686M020ATE040 TTI: T591D686M020ATE040 KEMET Availability: 0In Stock2.000 On Order Expected Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock2.000 On Order Expected | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A765MU687M1CLA TTI: A765MU687M1CLAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A759MS826M1JAAE050 TTI: A759MS826M1JAAE050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765MU108M1CLAE018 TTI: A765MU108M1CLAE018 KEMET Availability: 0In Stock2.400 On Order Expected 22-Sep-27 Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=18 mOhms | 0In Stock2.400 On Order Expected 22-Sep-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A781MN337M1ELAS025 TTI: A781MN337M1ELAS025 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 | Not Available Online | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 135 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A720V567M002APE4R5 TTI: A720V567M002APE4R5 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms | 0In StockLimited Supply | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | SMD/SMT | 100 uF | 10 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D107K010AHW025T100 | ||||||
Mfr: T521D107M020ATE055 TTI: T521D107M020ATE055 KEMET Availability: 0In Stock53.000 On Order Expected 08-Sep-27 Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 0In Stock53.000 On Order Expected 08-Sep-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T528B277M002APE006 TTI: T528B277M002APE006 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms | 0In Stock14.000 On Order Expected Limited Supply | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T598V337M004ATE025 TTI: T598V337M004ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T527T226M025ATE100 TTI: T527T226M025ATE100 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms | 0In StockLimited Supply | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A785MW187M1JLAV013 TTI: A785MW187M1JLAV013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 150 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A768KS107M1HLAE030 TTI: A768KS107M1HLAE030 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In StockLimited Supply | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 31 mOhms | 12.2 mm | Reel |