KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D157M016ATE050 TTI: T521D157M016ATE050 KEMET Availability: 0In Stock3.000 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms | 0In Stock3.000 On Order Expected | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598D227M010ATE040 TTI: T598D227M010ATE040 KEMET Availability: 0In Stock500 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 01-Feb-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521B156M025ATE090 TTI: T521B156M025ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520X687M006ATE025 TTI: T520X687M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T543D157K010AHW005 TTI: T543D157K010AHW005 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms | Not Available OnlineLimited Supply | SMD/SMT | 150 uF | 10 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D157K010AHW005T100 | |||||
Mfr: T520A107M006ATE035 TTI: T520A107M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: A700X337M002AT TTI: A700X337M002ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520V227M2R5ATE009 TTI: T520V227M2R5ATE009 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms | Not Available OnlineLimited Supply | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X337M016AHW025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHW025T100 | |||||
Mfr: A750KS227M1EAAE015 TTI: A750KS227M1EAAE015 KEMET Availability: 0In Stock2.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock2.000 On Order Expected 04-Feb-27 | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock500 On Order Expected 27-Jan-27 | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A720V226M035APE040 TTI: A720V226M035APE040 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au | 0In StockLimited Supply | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520V226M020ATE045 TTI: T520V226M020ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T530X108M2R5ATE004 TTI: T530X108M2R5ATE004 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T543X107M025AHW060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M025AHW060T100 | |||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T543X476K035ATE060 TTI: T543X476K035ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476K035ATE060T100 | |||||
Mfr: T523H108M010APE070 TTI: T523H108M010APE070 KEMET Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | Reel |