KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A765BC107M0JLAE025 TTI: A765BC107M0JLAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: A755MS108M1AAAE013 TTI: A755MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A758EK226M1EAAE050 TTI: A758EK226M1EAAE050 KEMET Availability: 0In Stock8.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms | 0In Stock8.000 On Order Expected 11-Feb-27 | Radial | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A755MS158M1AAAE013 TTI: A755MS158M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759BQ226M1VAAE080 TTI: A759BQ226M1VAAE080 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 80 mOhms | 11 mm (0.433 in) | Bulk | |||||||
Mfr: A758KK827M0EAAE015 TTI: A758KK827M0EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A759PY687M1HAAE026 TTI: A759PY687M1HAAE026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms | 0In Stock | Radial | 680 uF | 20 % | 50 VDC | - 55 C | + 125 C | 26 mOhms | 20 mm (0.787 in) | Bulk | |||||||
Mfr: A768KS826M1HLAE020 TTI: A768KS826M1HLAE020 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768MS476M1KLAE034 TTI: A768MS476M1KLAE034 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 34 mOhms | 12.2 mm | Reel | |||||||
Mfr: T521D336M025ATE040 TTI: T521D336M025ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A768MS107M1JLAV027 TTI: A768MS107M1JLAV027 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768EB476M1ELAS042 TTI: A768EB476M1ELAS042 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A750MV477M1VAAE018 TTI: A750MV477M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 14 mm (0.551 in) | Bulk | |||||||
Mfr: A768KE396M1HLAE042 TTI: A768KE396M1HLAE042 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 125 C | 42 mOhms | 6.7 mm | Reel | |||||||
Mfr: A755KS227M1EAAE025 TTI: A755KS227M1EAAE025 KEMET Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 5KHr ESR=25 mOhms | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759BQ106M1HAAE105 TTI: A759BQ106M1HAAE105 KEMET Availability: 0In Stock8.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms | 0In Stock8.000 On Order Expected 11-Feb-27 | Radial | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 105 mOhms | 11 mm (0.433 in) | Bulk | |||||||
Mfr: A765EB227M0JLAE020 TTI: A765EB227M0JLAE020 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A759BQ336M1VAAE075 TTI: A759BQ336M1VAAE075 KEMET Aluminum Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms | 0In Stock | Radial | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 75 mOhms | 11 mm (0.433 in) | Bulk | |||||||
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12.2 mm (0.48 in) | Reel | |||||||
Mfr: A755KS107M1EAAE025 TTI: A755KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 5KHr ESR=25 mOhms | 0In Stock | Radial | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759KS107M1VAAE031 TTI: A759KS107M1VAAE031 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 31 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750KS158M0JAAE014 TTI: A750KS158M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759MS477M1EAAE020 TTI: A759MS477M1EAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759MY227M1JAAE045 TTI: A759MY227M1JAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 220 uF | 20 % | 63 VDC | - 55 C | + 125 C | 45 mOhms | 20 mm (0.787 in) | Bulk | |||||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk |