KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700V106M006ATE055 TTI: A700V106M006ATE055 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520D477M006ATE015 TTI: T520D477M006ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759MU337M1VAAE022 TTI: A759MU337M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=22 mOhms | 0In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.5 mm (0.492 in) | Bulk | ||||||||
Mfr: A768MS477M1ELAV017 TTI: A768MS477M1ELAV017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A768EB566M1VLAE042 TTI: A768EB566M1VLAE042 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | Reel | ||||||||
Mfr: A750EM337M1CAAE015 TTI: A750EM337M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: A750EQ477M1CAAE015 TTI: A750EQ477M1CAAE015 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 11 mm (0.433 in) | Ammo Pack | ||||||||
Mfr: A750MV158M1CAAE010 TTI: A750MV158M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 14 mm (0.551 in) | Bulk | ||||||||
Mfr: A759MS228M0JAAE013 TTI: A759MS228M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 2200 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 0In StockLimited Supply | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A768MS277M1VLAE022 TTI: A768MS277M1VLAE022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms | 0In StockLimited Supply | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A750MW187M1JAAE020 TTI: A750MW187M1JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 180 uF | 20 % | 63 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A750MW687M1VAAE018 TTI: A750MW687M1VAAE018 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A768KE227M1DLAE029 TTI: A768KE227M1DLAE029 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 29 mOhms | 6.7 mm | Reel | ||||||||
Mfr: A768KE686M1GLAE038 TTI: A768KE686M1GLAE038 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 38 mOhms | 6.7 mm | Reel | ||||||||
Mfr: A758KR277M1CAAE011 TTI: A758KR277M1CAAE011 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: A759KS476M1JAAE068 TTI: A759KS476M1JAAE068 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Radial | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 68 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750EK227M1AAAE018 TTI: A750EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | EA750EK227M1AAA | |||||||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Aluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 0In Stock | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 52 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A759KK225M2EAAE685 TTI: A759KK225M2EAAE685 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms | 0In Stock | Radial | 2.2 uF | 20 % | 250 VDC | - 55 C | + 125 C | 685 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: T520Y337M010ATE025 TTI: T520Y337M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A780EN476M1HLAS050 TTI: A780EN476M1HLAS050 KEMET Availability: 0In Stock8.000 On Order Expected 04-Mar-27 Aluminum Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 | 0In Stock8.000 On Order Expected 04-Mar-27 | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 50 mOhms | 9.7 mm (0.382 in) | AEC-Q200 | Reel | |||||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk |