KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B107M2R5ATE040 TTI: T520B107M2R5ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M006ATE070 TTI: T520B336M006ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T598B225M050ATE200 TTI: T598B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521X477M016ATI020 TTI: T521X477M016ATI020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T543X336K050AHW040 TTI: T543X336K050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHW040T100 | |||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | Not Available Online | Radial | 440 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 18 mm (0.709 in) | Bulk | ||||||||
Mfr: T591D157M016ATE065 TTI: T591D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M2R5ATE009 TTI: T520D477M2R5ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D227M010AHE006 TTI: T530D227M010AHE006 KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V227M004ATE045 TTI: T520V227M004ATE045 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=45mOhms | Not Available OnlineLimited Supply | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520V157M010ATE025 TTI: T520V157M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520D687M2R5ATE015 TTI: T520D687M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T525Y477M006ATE035 TTI: T525Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T550B756K075AH TTI: T550B756K075AH KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 75volts 75uF 10% | Not Available OnlineLimited Supply | Axial | 75 uF | 10 % | 75 VDC | - 55 C | + 105 C | 190 mOhms | 16.51 mm | Bulk | ||||||||
Mfr: T520C107M010ATE045 TTI: T520C107M010ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T521B225M050ATE200 TTI: T521B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A765KN337M1CLA TTI: A765KN337M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T591D157M006ATE025 TTI: T591D157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 31 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759SZ826M2EAA TTI: A759SZ826M2EAAE150 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms | 0In Stock | Radial | 82 uF | 20 % | 250 VDC | - 55 C | + 125 C | 150 mOhms | 31 mm (1.22 in) | Bulk | ||||||||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X337M010AHW010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M010AHW010T100 | |||||
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel |