KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521B225M050ATE200 TTI: T521B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A765KN337M1CLA TTI: A765KN337M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T591D157M006ATE025 TTI: T591D157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 31 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759SZ826M2EAA TTI: A759SZ826M2EAAE150 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms | 0In Stock | Radial | 82 uF | 20 % | 250 VDC | - 55 C | + 125 C | 150 mOhms | 31 mm (1.22 in) | Bulk | ||||||||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X337M010AHW010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M010AHW010T100 | |||||
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: T521D157M020ATE050 TTI: T521D157M020ATE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A700V106M12RAT TTI: A700V106M12RATE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A759PY337M1JAA TTI: A759PY337M1JAAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock | Radial | 330 uF | 20 % | 63 VDC | - 55 C | + 125 C | 42 mOhms | 20 mm (0.787 in) | Bulk | ||||||||
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Aluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 0In Stock | Radial | 18 uF | 20 % | 160 VDC | - 55 C | + 125 C | 90 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750KS337M1EAA TTI: A750KS337M1EAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A768EB826M1ELAE036 TTI: A768EB826M1ELAE036 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms | 0In StockLimited Supply | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | Reel | ||||||||
Mfr: A768KS397M1DLAE017 TTI: A768KS397M1DLAE017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms | 0In StockLimited Supply | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A780MS566M1JLAV030 TTI: A780MS566M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521D476M020ATE040 TTI: T521D476M020ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X227K016AHW035 TTI: T543X227K016AHW035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms | Not Available OnlineLimited Supply | SMD/SMT | 220 uF | 10 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X227K016AHW035T100 | |||||
Mfr: T520C337M2R5ATE015 TTI: T520C337M2R5ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D227M006AHE015 TTI: T520D227M006AHE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |