KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T530D227M006ATE006 TTI: T530D227M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T541X336M050AT6510 TTI: T541X336M050AT6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | Reel | T541X336M050AT6510T100 | ||||||||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O476M050ATE060T100 | |||||
Mfr: A768MS227M1GLAS022 TTI: A768MS227M1GLAS022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520T107M004ATE070 TTI: T520T107M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520C227M006ATE045 TTI: T520C227M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520W477M006ATE055 TTI: T520W477M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T541X476M035AH6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6710T100 | |||||
Mfr: T543X336M050ATE040 TTI: T543X336M050ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520A226M010ATE080 TTI: T520A226M010ATE080 KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: T520B107M2R5ATE040 TTI: T520B107M2R5ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M006ATE070 TTI: T520B336M006ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T598B225M050ATE200 TTI: T598B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521X477M016ATI020 TTI: T521X477M016ATI020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T543X336K050AHW040 TTI: T543X336K050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHW040T100 | |||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | Not Available Online | Radial | 440 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 18 mm (0.709 in) | Bulk | ||||||||
Mfr: T591D157M016ATE065 TTI: T591D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |