KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598B475M035ATE200 TTI: T598B475M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521V157M016ATE040 TTI: T521V157M016ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | Reel | |||||||||
Mfr: A765KN567M0JLAE012 TTI: A765KN567M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T597S226M010APE100 TTI: T597S226M010APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V337M2R5ATE007 TTI: T520V337M2R5ATE007 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520W476M016ATE045 TTI: T520W476M016ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T520V156M025ATE090 TTI: T520V156M025ATE090 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms | Not Available OnlineLimited Supply | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521B155M063ATE200 TTI: T521B155M063ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A765KN227M1CLA TTI: A765KN227M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A750KS477M1CAAE013 TTI: A750KS477M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A755MS477M1CAA TTI: A755MS477M1CAAE013 KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767KN476M1HLA TTI: A767KN476M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 29 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T523W107M016APE070 TTI: T523W107M016APE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T525T476M006ATE080 TTI: T525T476M006ATE080 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A700X337M004AT TTI: A700X337M004ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In StockLimited Supply | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520V337M006AHE025 TTI: T520V337M006AHE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T598D106M050ATE090 TTI: T598D106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T598D337M006ATE080 TTI: T598D337M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521T106M025ATE060 TTI: T521T106M025ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A700V477M002ATE006 TTI: A700V477M002ATE006 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.1 mm | Reel | ||||||
Mfr: T543X336M050AHW040 TTI: T543X336M050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336M050AHW040T100 | |||||
Mfr: T545X337M016ATE025 TTI: T545X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |