KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X477M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=5 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T523W107M020APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: T529P226M010AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 1 mm | Reel | |||||||
Mfr: T598B157M006AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T598B107M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 3528 20% ESR=55mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768MS567M1ELAV017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T591B107M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T598B226M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T598D475M075ATE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 200 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: A768MS107M1JLAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768KS826M1HLAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768EB566M1VLAS042 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T521O157M035ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF 20% 7360-43 -55 /+105C ESR=100mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | |||||
Mfr: A768KS187M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS277M1VLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T556B687K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms | 0In Stock | SMD/SMT | 680 uF | 10 % | 8 VDC | - 55 C | + 125 C | 90 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | |||||
Mfr: A700V156M025ATE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T523H107M035APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | |||||
Mfr: T521D227M016ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521T276M018ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 18V 27uF ESR=55mOhms High Volt | 0In Stock | SMD/SMT | 27 uF | 20 % | 18 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: A798D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T523V157M020APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T591X687M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 6 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T598V227M2R5ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel |