KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X277M004ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 270 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: A700V336M008ATE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=25 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 8 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520V157M010ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T543B127M006ATE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms | Not Available Online | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B127M006ATE035T100 | |||||
Mfr: T543B106M025ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B106M025ATE100T100 | |||||
Mfr: A700V107M002ATE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 2 VDC | - 55 C | + 125 C | 16 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T521X476M035AHE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A700X567M002ATE005 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 2917 2KHr 20%ESR=5mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520T107M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3 Volts 20% ESR = 70 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520D157M006ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=9mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C227M004AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520T336M010ATE040 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520D157M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520U476M010ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: T530D157M010AHE006 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B476M010AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520D337M006AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C227M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520C157M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520C337M2R5ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D107M010AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B476M010AHE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520C107M010AHE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D157M006AHE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |