KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768KS157M1GLAE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 40 VDC | - 55 C | + 125 C | 25 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A781MS277M1VLAS022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | Not Available Online | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D227M2R5ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.009Ohms AEC-Q200 | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A759MW157M1JAAE048 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms | Not Available Online | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 48 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A759MS685M2EAAE482 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms | Not Available Online | Radial | 6.8 uF | 20 % | 250 VDC | - 55 C | + 125 C | 482 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750BM397M0JAAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: A765KN277M1ALAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 270uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T521V107M016ATI050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: T520D157M010ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T591D107M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T528Z337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | ||||||
Mfr: T540B336M010AH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T540B336M010AH6710T100 | |||||
Mfr: T541X157M016AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X157M016AH6710T100 | |||||
Mfr: T541X687M004AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X687M004AH6710T100 | |||||
Mfr: A765KN397M1CLAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 390uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 390 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A759MS156M2CAAE094 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 160Vol 15uF RAD 2KHr ESR=94 mOhms | Not Available Online | Radial | 15 uF | 20 % | 160 VDC | - 55 C | + 125 C | 94 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767KN566M1VLAE031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 31 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A765EB187M0JLAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 180uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: A750KK687M0JAAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A767KN336M1VLAE031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 31 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T520D337M006AHE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% ESR=12mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KK106M1KAAE075 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms | Not Available Online | Radial | 10 uF | 20 % | 80 VDC | - 55 C | + 125 C | 75 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A759KS335M2EAAE512 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms | Not Available Online | Radial | 3.3 uF | 20 % | 250 VDC | - 55 C | + 125 C | 512 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A755KS827M0EAAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk |