KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHH223HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Radial | 5200 uF | 20 % | 25 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHA223HLL4370ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3700 uF | 20 % | 25 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | AEC-Q200 | Tray | ||||||||
Mfr: A700V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A700V477M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A798V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A786MS107M1JLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200 Anti-Vib | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 15 mOhms | 12.4 mm (0.488 in) | Reel | ||||||||
Mfr: T597S105M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 | 0In Stock | SMD/SMT | 1 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: T581X476M035AH801C TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 125C ESR=80mOhms MIL-PRF-32700/1 and /2 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T598V227M004ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: PHH223JML4290ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 2900 uF | 20 % | 35 VDC | - 40 C | + 125 C | 56 mOhms | 27.7 mm | AEC-Q200 | Tray | |||||||
Mfr: PHH227HML4470ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 4700 uF | 20 % | 25 VDC | - 40 C | + 125 C | 54 mOhms | 27.7 mm | AEC-Q200 | Tray | |||||||
Mfr: PHH227JML4290ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 2900 uF | 20 % | 35 VDC | - 40 C | + 125 C | 56 mOhms | 27.7 mm | AEC-Q200 | Tray | |||||||
Mfr: A787KN227M1VLAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200 | 0In Stock | 220 uF | 35 VDC | - 55 C | + 125 C | 27 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: PHV225MKP3370QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 370 uF | 63 VDC | AEC-Q200 | Tray | A264KP371Q063B | ||||||||||||
Mfr: A783MW687M1VLAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm | AEC-Q200 | Reel | |||||||
Mfr: A770KE396M1HLAS042 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms | Not Available Online | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 125 C | 42 mOhms | AEC-Q200 | Reel | ||||||||
Mfr: A770MS108M1CLAS015 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms | Not Available Online | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | AEC-Q200 | Reel | ||||||||
Mfr: A781MS277M1VLAV022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | Not Available Online | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T520V687M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% -55C/+125C 7343-20 ESR=25mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: T521D157M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A7C5KN686M1HAAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 150 C | 40 mOhms | 9 mm (0.354 in) | AEC-Q200 | Bulk | |||||||
Mfr: A740MW827M1VLAV012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200 | 0In Stock | SMD/SMT | 820 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 16.7 mm | Reel | ||||||||
0In Stock | ||||||||||||||||||
Mfr: A740MW128M1ELAV011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid SMD AEC-Q200 | 0In Stock | SMD/SMT | 1200 uF | 20 % | 25 VDC | - 55 C | + 135 C | 11 mOhms | 10.4 mm | Reel | ||||||||
Mfr: T543B227K006AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms | 0In Stock | SMD/SMT | 220 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B227K006AHW035T100 |