KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T555B396K060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms | 0In Stock | SMD/SMT | 39 uF | 10 % | 60 VDC | - 55 C | + 105 C | 160 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T555B686K030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms | 0In Stock | SMD/SMT | 68 uF | 10 % | 30 VDC | - 55 C | + 105 C | 140 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T556B107K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 10 VDC | - 55 C | + 125 C | 140 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T556B107K040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 40 VDC | - 55 C | + 125 C | 150 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T556B206M060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms | 0In Stock | SMD/SMT | 20 uF | 20 % | 60 VDC | - 55 C | + 125 C | 200 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T555B206K060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms | 0In Stock | SMD/SMT | 20 uF | 10 % | 60 VDC | - 55 C | + 105 C | 200 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: A700V337M2R5ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520B477M2R5ATE014 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 85 C | 14 mOhms | 1.9 mm | Reel | ||||||||
Mfr: A700V337M2R5ATE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T598B225M050ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHW0257505T100 | |||||
Mfr: T520H827M010ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T541X337K016AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms | 0In Stock | SMD/SMT | 330 uF | 10 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337K016AH8510T100 | |||||
Mfr: T541X107M030DH8620 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A720V477M2R5APE003 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T597S476M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: A700W227M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | ||||||
Mfr: T591D227M006ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=80mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T591B225M035ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T598B335M035ATE150 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 | Not Available Online | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T529P106M016AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: T543X107M030AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M030AHW035T100 | |||||
Mfr: T599D157M004ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 150 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T591B225M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A740MS827M1ELAV014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid SMD AEC-Q200 | 0In Stock | SMD/SMT | 820 uF | 20 % | 25 VDC | - 55 C | + 135 C | 14 mOhms | 10.4 mm | Reel |