KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X567M002ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T598B225M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T598D157M010ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T597S336M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: A720V477M002APE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T541X476K035CH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms | Not Available Online | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T597S226M010APE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 | Not Available Online | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: A780EN826M1VLAS045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | AEC-Q200 | Reel | |||||||||||||||
Mfr: A758KR567M1AAAE011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms | 0In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 11 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: A758KR687M1AAAE008 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 5KHr ESR=8 mOhms | 0In Stock | Radial | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 8 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: A785MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 150 C | 17 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW477M1VLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 150 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW477M1VLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 150 C | 15 mOhms | 16.7 mm (0.657 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MS127M1JLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 150 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW227M1HLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 150 C | 15 mOhms | 16.7 mm (0.657 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D106M050ATW090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: PHS225MLP3560QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 560 uF | 63 VDC | AEC-Q200 | Tray | A262LP561Q063B | ||||||||||||
Mfr: A785MW827M1ELAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | SMD/SMT | 820 uF | 20 % | 25 VDC | - 55 C | + 150 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: PHA227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHH227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Radial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHA223HKP4360ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 3600 uF | 20 % | 25 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: T598V227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521X186M063ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 18uF 7343 ESR=100mOhms | 0In Stock | SMD/SMT | 18 uF | 20 % | 63 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A700V337M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A7C3MS127M1JAAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 | 0In Stock | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.5 mm (0.453 in) | Bulk |