KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759KK336M1JAAE036 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | Bulk | |||||||||
Mfr: A750EK477M0EAAE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms | 0In Stock | Radial | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750KV277M1VAAE020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms | Not Available Online | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 14 mm (0.551 in) | Bulk | |||||||
Mfr: A750MU188M0GAAE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 1800uF RAD 2KHr ESR=7 mOhms | 0In Stock | Radial | 1800 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 12.5 mm (0.492 in) | Bulk | |||||||
Mfr: A759KS227M1CAAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750EM277M1CAAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: A766EB157M0GLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 150uF SMD 5KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 22 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A766EB227M0JLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A766EB686M1CLAE030 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms | Not Available Online | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.7 mm (0.224 in) | Bulk | |||||||
Mfr: A768MS687M1DLAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768KS477M1CLAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17mOhms AECQ200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768KS337M1ELAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19mOhms AECQ200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T598B107M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768EB826M1ELAS036 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS687M1DLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T598B476M010AHS070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 | Not Available Online | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768KS227M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS277M1GLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T591B157M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T591B226M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T598B107M004ATE045 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 | Not Available Online | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T599B476M004ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4VDC 47uF 1380 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 150 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T550B826M075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms | 0In Stock | Axial | 82 uF | 20 % | 75 VDC | - 55 C | + 105 C | 220 mOhms | 16.51 mm | Tray | |||||||
Mfr: A7C5MW227M1HAAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 150 C | 15 mOhms | 15.5 mm (0.61 in) | AEC-Q200 | Bulk | ||||||
Mfr: A7C5KN476M1JAAS045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 63 VDC | - 55 C | + 150 C | 45 mOhms | 9 mm (0.354 in) | AEC-Q200 | Bulk |