KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543B227K006AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms | 0In Stock | SMD/SMT | 220 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B227K006AHW035T100 | |||||
Mfr: T543D477K006AHW015 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms | Not Available Online | SMD/SMT | 470 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D477K006AHW015T100 | |||||
Mfr: T520C157M010ANE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520H158M006ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 35 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T521V107M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520V337M006AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A759MS566M1KAAE045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767KN336M1JLAE042 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 42 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A759KK186M1KAAE075 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 18uF RAD 2KHr ESR=75 mOhms | 0In Stock | Radial | 18 uF | 20 % | 80 VDC | - 55 C | + 125 C | 75 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A759KS336M1KAAE055 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms | Not Available Online | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T543V227K010AHW025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=25mohms | 0In Stock | SMD/SMT | 220 uF | 10 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | T543V227K010AHW025T100 | |||||
Mfr: A720V477M2R5APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T521B335M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B475M035ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B335M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A750KS477M1CDAE013 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Ammo Pack | ||||||||
Mfr: A765KH567M0GLAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 560uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 16 mOhms | 7.5 mm (0.295 in) | Reel | ||||||||
Mfr: A765EG477M0ELAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 470uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Reel | ||||||||
Mfr: A765KN128M0JLAE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A759MS226M2AAAE045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 45 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765MU827M1CLAE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 820uF SMD 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A755KS107M1DAAE020 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms | 0In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750KS567M1CAAE013 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=13 mOhms | Not Available Online | Radial | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767MU826M1HLAE027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 105 C | 27 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A750KS128M0JAAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk |