KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530Y337M006ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520B337M2R5ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T530D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530Y687M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520A336M004ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 4 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520C157M004ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D477M004ATE040 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D227M2R5ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V686M010ATE025 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520W476M016AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T520V226M020AHE040 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520U227M2R5ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: T520U157M2R5ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 150uF 2312 20% ESR=55mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: T520V157M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A765MU278M0ELAE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 2700uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A765KN227M1ALAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A767MU187M1VLAE028 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms | Not Available Online | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 105 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T523W107M016APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T541X107M030DH8720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X107M030DH8720T100 | |||||
Mfr: T529P475M025AAE300 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 300 mOhms | 1 mm | Reel | ||||||||
Mfr: A767MU476M1KLAE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 40 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T543X686K025AHE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 10% ESR=35mOhms | 0In Stock | SMD/SMT | 68 uF | 10 % | 25 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X686K025AHE035T100 | |||||
Mfr: A759KS476M1KAAE045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 4 mm | Reel | ||||||||
Mfr: T556B107K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 50 VDC | - 55 C | + 125 C | 130 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk |