KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T541X336M050AH6510 TTI: T541X336M050AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X336M050AH6510T100 | |||||
Mfr: T521D106M050ATE120 TTI: T521D106M050ATE120 KEMET Availability: 0In Stock5.000 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms | 0In Stock5.000 On Order Expected 11-Jan-30 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In Stock2.500 On Order Expected 14-Sep-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock2.500 On Order Expected 14-Sep-27 Limited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A768KE187M1ELAS029 TTI: A768KE187M1ELAS029 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 29 mOhms | 6.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In Stock6.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock6.000 On Order Expected 08-Apr-27 | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: A768MS826M1JLAE027 TTI: A768MS826M1JLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A771MS337M1VLAS014 TTI: A771MS337M1VLAS014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35 Volts 330 uF 125C Long Life AECQ200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A758BG106M1EAAE070 TTI: A758BG106M1EAAE070 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||||
Mfr: T530D157M010ATE006 TTI: T530D157M010ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 0In Stock500 On Order Expected 30-Mar-27 Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 0In Stock500 On Order Expected 30-Mar-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M004ATE018 TTI: T520D477M004ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V226M010ATE045 TTI: A700V226M010ATE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A700D127M006AT TTI: A700D127M006ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T520V337M004ATE007 TTI: T520V337M004ATE007 KEMET Availability: 0In Stock2.000 On Order Expected 07-Jan-27 Limited Supply Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 0In Stock2.000 On Order Expected 07-Jan-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 0In Stock2.500 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 0In Stock2.500 On Order Expected 11-Jan-30 | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T541X156M063AH6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 10 mOhms | 4 mm | Reel | T541X156M063AH6510T100 | |||||||
Mfr: T520H108M006ATE055 TTI: T520H108M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms | 0In StockLimited Supply | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T541X337M010AH6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337M010AH6510T100 |