KEMET - Polymer Capacitors
17.209 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In Stock1.000 On Order Expected 05-Mar-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock1.000 On Order Expected 05-Mar-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||||
Mfr: T530X477M006AHE006 TTI: T530X477M006AHE006 KEMET Availability: 0In Stock3.000 On Order Expected 10-Feb-28 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms | 0In Stock3.000 On Order Expected 10-Feb-28 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520W107M006ATE040 TTI: T520W107M006ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521D476M035ATE070 TTI: T521D476M035ATE070 KEMET Availability: 0In Stock45.000 On Order Expected 23-Dec-27 Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms | 0In Stock45.000 On Order Expected 23-Dec-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X226K063ATW075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 22 uF | 10 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226K063ATW075T100 | |||||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock500 On Order Expected 21-May-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock500 On Order Expected 21-May-27 | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel | ||||||
Mfr: A720V107M016APE010 TTI: A720V107M016APE010 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T521D476M025ATE065 TTI: T521D476M025ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X476K035CT8710 TTI: T541X476K035CT8710 KEMET Availability: 0In Stock99.484 On Order Expected Limited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | 0In Stock99.484 On Order Expected Limited Supply | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476K035CT8710T100 | |||||
Mfr: A765MU158M1ALAE014 TTI: A765MU158M1ALAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms | 0In Stock | SMD/SMT | 1500 uF | 20 % | 10 VDC | - 55 C | + 105 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 0In Stock4.000 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 0In Stock4.000 On Order Expected 11-Jan-30 | SMD/SMT | 47 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T543X336M050ATW040 TTI: T543X336M050ATW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336M050ATW040T100 | |||||
Mfr: T520B336M006AHE040 TTI: T520B336M006AHE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock500 On Order Expected 27-Jan-27 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T591D476M020ATE050 TTI: T591D476M020ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521B106M025ATE100 TTI: T521B106M025ATE100 KEMET Availability: 0In Stock6.000 On Order Expected 23-Aug-27 Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock6.000 On Order Expected 23-Aug-27 | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T543X477K006ATE005 TTI: T543X477K006ATE005 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms | Not Available OnlineLimited Supply | SMD/SMT | 470 uF | 10 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X477K006ATE005T100 | |||||
Mfr: T591D106M050ATE090 TTI: T591D106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598B476M010ATE070 TTI: T598B476M010ATE070 KEMET Availability: 0In Stock4.000 On Order Expected Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock4.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T541X336M050AH6510 TTI: T541X336M050AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X336M050AH6510T100 |