KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD477M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=40mOhms 188uA 2917 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB157M006R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJB226M010R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi | Not Available Online | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | 300 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||||
Mfr: TCJC226M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCH9227M016W0040C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF ESR=40ohms 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCH9476M050W0070C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCJ5337M016R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=100mohm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: TCJA685M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm Black Res | 0In Stock | 6.8 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJA685M025R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF ESR=150mOhms 17uA 20% | 0In Stock | 6.8 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJB106M025R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi | Not Available Online | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | 150 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||||
Mfr: TCMV106M100R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 6.1 mm | 3.8 mm | Reel | ||||||
Mfr: TCN4107M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF ESR=100mOhms 250uA 20% | 0In Stock | 100 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJC686M006R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=100mOhm Black Res | 0In Stock | 68 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD477M002R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJD477M002R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJD686M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 68 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJH227M006R0170E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF ESR=170mOhms 138.6uA 20% | 0In Stock | 220 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJN106M006R0500E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res | 0In Stock | 10 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJY157M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJC107M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | TCJC107M006R0070 | |||||
Mfr: TCBB336M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCSOPS0K476M8R-ZF9 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 0805 10% ESR=150mOhms | 0In Stock | 47 uF | 8 VDC | Reel | ||||||||||||||
Mfr: TCSOPL1C106M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 10 uF | 16 VDC | Reel | ||||||||||||||
Mfr: RPA0606100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.09 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0606470M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.04 Ohms | 6 mm | Ammo Pack |