• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCBD157M010R0025EA
TTI: TCBD157M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF ESR=25Ohms cross to TCQD157M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD106M050S0090EA
TTI: TCBD106M050S0090EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050S0090E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE476M035S0075EA
TTI: TCBE476M035S0075EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF ESR=75Ohms cross to TCQE476M035S0075E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 125 C
75 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD337M006R0025EA
TTI: TCBD337M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE107M020R0040EA
TTI: TCBE107M020R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 100uF ESR=40Ohms cross to TCQE107M020R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE477M010R0025EA
TTI: TCBE477M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD337M004S0025EA
TTI: TCBD337M004S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD476M016S0070EA
TTI: TCBD476M016S0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016S0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD477M004S0025EA
TTI: TCBD477M004S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB107M002R0070EA
TTI: TCBB107M002R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
2.5 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD107M010R0040EA
TTI: TCBD107M010R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD226M020R0070EA
TTI: TCBD226M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 22uF ESR=70Ohms cross to TCQD226M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD226M025R0100EA
TTI: TCBD226M025R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 22uF ESR=100Ohms cross to TCQD226M025R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD226M035R0100EA
TTI: TCBD226M035R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF ESR=100Ohms cross to TCQD226M035R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 125 C
100 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD477M002R0006MA
TTI: TCBD477M002R0006MA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
6 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE476M025R0050EA
TTI: TCBE476M025R0050EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 47uF ESR=50Ohms cross to TCQE476M025R0050E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mohms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD337M004R0025EA
TTI: TCBD337M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD476M020R0070EA
TTI: TCBD476M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQD476M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD686M016R0070EA
TTI: TCBD686M016R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 68uF ESR=70Ohms cross to TCQD686M016R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB226M016R0070EA
TTI: TCBB226M016R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 22uF ESR=70Ohms cross to TCQB226M016R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD156M025R0070EA
TTI: TCBD156M025R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 15uF ESR=70Ohms cross to TCQD156M025R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD157M006R0040EA
TTI: TCBD157M006R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF ESR=40Ohms cross to TCQD157M006R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE686M025R0060EA
TTI: TCBE686M025R0060EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBU476M035R0070EA
TTI: TCBU476M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD107M010S0025EA
TTI: TCBD107M010S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
  • ...
  • 32
  • 33
  • 34