KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBB335M050R0300EA TTI: TCBB335M050R0300EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF ESR=300Ohms cross to TCQB335M050R0300E AEC-Q200 | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB475M035R0200EA TTI: TCBB475M035R0200EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD157M006R0025EA TTI: TCBD157M006R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF ESR=25Ohms cross to TCQD157M006R0025E AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD336M016R0070EA TTI: TCBD336M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQD336M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE157M016R0025EA TTI: TCBE157M016R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF ESR=25Ohms cross to TCQE157M016R0025E AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBE157M016R0040EA TTI: TCBE157M016R0040EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF ESR=40Ohms cross to TCQE157M016R0040E AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBE477M006R0050EA TTI: TCBE477M006R0050EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF ESR=50Ohms cross to TCQE477M006R0050E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 50 mohms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBY476M016R0070EA TTI: TCBY476M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQY476M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCBD106M035R0070EA TTI: TCBD106M035R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF ESR=70Ohms cross to TCQD106M035R0070 AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD107M010R0025EA TTI: TCBD107M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010R0025 AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M035R0065EA TTI: TCBD226M035R0065EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF ESR=65Ohms cross to TCQD226M035R0065E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBB475M035S0150EA TTI: TCBB475M035S0150EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB475M035S0200EA TTI: TCBB475M035S0200EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB226M016R0070EA TTI: TCBB226M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF ESR=70Ohms cross to TCQB226M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD156M025R0070EA TTI: TCBD156M025R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF ESR=70Ohms cross to TCQD156M025R0070E AEC-Q200 | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD157M006R0040EA TTI: TCBD157M006R0040EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF ESR=40Ohms cross to TCQD157M006R0040E AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE686M025R0060EA TTI: TCBE686M025R0060EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBU476M035R0070EA TTI: TCBU476M035R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCBD107M010S0025EA TTI: TCBD107M010S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBB476M006R0070EA TTI: TCBB476M010R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD336M025R0060EA TTI: TCBD336M025R0060EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF ESR=60Ohms cross to TCQD336M025R0060E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016R0070EA TTI: TCBD476M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD687M002R0006MA TTI: TCBD687M002R0006MA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 680uF ESR=6Ohms cross to TCQD687M002R0006M AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE476M035R0075EA TTI: TCBE476M035R0075EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF ESR=75Ohms cross to TCQE476M035R0075E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBB476M010S0070EA TTI: TCBB476M010S0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010S0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |