KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBD686M010CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB157M006R0025E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=25mOhm Black Resin | Not Available Online | Reel | ||||||||||||||||
Mfr: TCJ5337M010R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=100mohm Black Resin | 0In Stock | 330 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJB686M004R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR =70mOhm Black Resin | 0In Stock | 68 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD227M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD685M050R0120E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm Black Res | 0In Stock | 6.8 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCJK476M006R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1206 ESR=150mOhm Black Resin | Not Available Online | Reel | ||||||||||||||||
Mfr: TCJT336M010R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJW686M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=70mOhm Black Resin | 0In Stock | 68 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJX476M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 47 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJY336M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJY337M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJY477M002R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCME477M004R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=10mOhms BLK RES | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME477M004R0010 | |||||
Mfr: TCBB336M006CRSZ0724E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 33 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD106M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 10 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCBD106M035CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 10 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCBD227M004CRSZ0724E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: APZ0606220M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 22uF 2000Hrs 20% ESR=80mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: TCNN475M025R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1 mm | Reel | ||||||
Mfr: TCJY337M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCME477M006R0007 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME477M006R0007E | |||||
Mfr: TCNO156M010R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 15uF 20% 1206 ESR500mOhm | Not Available Online | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 0.6 mm | Reel | ||||||
Mfr: TCME108M002R0006 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=6 mOhm | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCNS106M025R0350 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 350 mOhms | 3.2 mm | 1.6 mm | 1.2 mm | Reel |