KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB685M025S0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 ESR=90mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD685M050S0120 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 6.8uF 20% 2917 ESR=120mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJK476M006S0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1206 ESR=200mOhm | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1 mm | Reel | |||||
Mfr: TCNO156M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 15uF 20% 1206 ESR500mOhm | Not Available Online | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 0.6 mm | Reel | |||||
Mfr: TCNO226M004R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR500mOhm | Not Available Online | SMD/SMT | 22 uF | 20 % | 4 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 0.6 mm | Reel | |||||
Mfr: TCH9107M035B0055U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | |||||||
Mfr: TCH9337M010B0040U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | |||||||
Mfr: TCJB337M002S0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJD107M010S0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 ESR=45mOhm | 0In Stock | 100 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBB476M006CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD157M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF ESR=40ohms 20% | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016CRSZ0H00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: RPA0561T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 14.2 mm (0.559 in) | 9.53 mm (0.375 in) | 3.81 mm | |||||||||
Mfr: TCJB227M002R0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=35mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: RPA0301T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 7.62 mm (0.3 in) | 5.08 mm (0.2 in) | 3.81 mm | |||||||||
Mfr: TCH9337M010B0040J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 10 VDC | ||||||||||||||
Mfr: TCME336M025R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60Ohm Blk Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCH9157M035B0055L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 35 VDC | ||||||||||||||
Mfr: APZ0606220M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: TCME337M006R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | 330 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJA156M006R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 15uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 15 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD227M004R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=15mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJK226M006R0400E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1206 E SR=400mOhm Black Res | 0In Stock | 22 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJT107M004R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 100 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJT226M010R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ESR=150mOhm Black Resin | 0In Stock | 22 uF | 10 VDC | Reel |