KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD227M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJA226M016R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCBB226M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB476M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY337M006R0025E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCH9476M050W0070J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47UF 50V 20% 9 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | |||||
Mfr: TCH9226M100W0150C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 150 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCBD476M016CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 16 VDC | Reel | ||||||||||||
Mfr: TCJB157M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCME476M035R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=60ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCME477M006R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 470 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCNT476M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCNX476M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mohm Black Resi | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCH9157M025W0050C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF ESR=50ohms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJA686M004R0250E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Black Resin | 0In Stock | 68 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJB106M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1210 20% ESR=100mOhms | 0In Stock | 10 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD157M006R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD686M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJT336M010R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCJ | 0In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJY227M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCME227M016R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBB107M002CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 2.5 VDC | Reel | ||||||||||||
Mfr: RPA0606221M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack |