Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBW331M1ETR-1010 TTI: HBW331M1ETR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | |||||
Mfr: OVE470M1ATR-0506 TTI: OVE470M1ATR-0506 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 10 Volts 20% | 0In Stock | 47 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVE | Reel | |||||||||
Mfr: OCV221M0JTR-0807 TTI: OCV221M0JTR-0807 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 8x7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||
Mfr: HBV330M1HTR-0608 TTI: HBV330M1HTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | |||||
Mfr: HBV101M1ETR-0608 TTI: HBV101M1ETR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | |||||
Mfr: ORU471M0JSA-0811 TTI: ORU471M0JSA-0811 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | Not Available Online | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.21 A | - 55 C | + 125 C | 8 mm | Can | OCRU | Reel | |||||
Mfr: OVF331M0JTR-0608 TTI: OVF331M0JTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVF | Reel | |||||||||
Mfr: ORS330M1VBK-1012 TTI: ORS330M1VBK-1012 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 35 Volts 20% | Not Available Online | 33 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | ORS | Bulk | |||||||||
Mfr: OCR470M1CBK-0605 TTI: OCR470M1CBK-0605 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 20% Rad Polymer 6.3x5.5 | Not Available Online | 47 uF | 16 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.65 A | - 55 C | + 105 C | 6.3 mm | Can | OCR | Bulk | |||||
Mfr: HBV220M1HTR-0606 TTI: HBV220M1HTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 mA | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | |||||
Mfr: HBV100M1JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 20% 63V Low ESR High Ripple | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | |||||
Mfr: OVH221M0JTR-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 20% 6.3V Ultra Low ESR | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4 mm (0.157 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6 mm | Can | OVH | Reel | |||||||
Mfr: OVH561M0JTR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 6.3V Ultra Low ESR | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVH | Reel | |||||||
Mfr: OVU101M1ETR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V High Temp Usage | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVK121M1DTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | OVK | ||||||||||
Mfr: HBO391M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBO | |||||||||||
Mfr: HBW331M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | |||||||||||
Mfr: HBW560M1ETT-0606K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | HBW | |||||||
Mfr: HBW470M1VTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | |||||||||||
Mfr: HUW331M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.95 A | - 55 C | + 135 C | 10 mm | HUW | |||||||
Mfr: HBO561M1ETT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Reel | |||||||||||
Mfr: OVZ221M0JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OVZ101M1CTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: HBZ151M1HTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: OVB122M1ATR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel |