Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVZ221M0JTR-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3V 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OCV181M1CTR-1008 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 10 mm | Can | OCV | Reel | |||||
Mfr: HBO331M1VTR-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBO | Reel | |||||||||||||||||
Mfr: HBZ471M1ETR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: OVB272M0GTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OVB331M0JTR-0607 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OVB821M1ATR-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: HBW220M1HTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | |||||
Mfr: HBZ271M1HTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 50 VDC | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: HUW271M1VTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | 10 mm | Reel | |||||||
Mfr: HUW471M1ETT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.05 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Reel | |||||||
Mfr: HBW221M1ETT-0810K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | HBW | |||||||
Mfr: HBW330M1HTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | HBW | |||||||
Mfr: HBW101M1ETT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | |||||||
Mfr: HBW470M1VTT-0606K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | |||||||||||
Mfr: HBW680M1VTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | |||||||
Mfr: OVA101M1CTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Reel | |||||||||||||||||||
Mfr: OCR102M0JBK-1012 TTI: OCR102M0JBK-1012 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 6.3V 20% Tol. | 0In Stock | 1000 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | OCR | Bulk | |||||||
Mfr: HBW560M1JTR-1010 TTI: HBW560M1JTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBV101M1VTR-0810 TTI: HBV101M1VTR-0810 Lelon Availability: 0In Stock36.500 On Order Expected 13-Jul-27 Aluminum Organic Polymer Capacitors 100UF 35V 8X10 SMD | 0In Stock36.500 On Order Expected 13-Jul-27 | Reel | |||||||||||||||||||
Mfr: HBW680M1VTR-0608 TTI: HBW680M1VTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 6.3X8 SMD | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | |||||||
Mfr: OVZ121M1DTR-0606 TTI: OVZ121M1DTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 20V 6.3X5.9 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: OCV471M0JTR-0812 TTI: OCV471M0JTR-0812 Lelon Availability: 0In Stock4.000 On Order Expected 15-Mar-27 Aluminum Organic Polymer Capacitors 470UF 6.3V 8X12 SMD | 0In Stock4.000 On Order Expected 15-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | |||||
Mfr: ORE331M1ESA-1012 TTI: ORE331M1ESA-1012 Lelon Availability: 0In Stock1.000 On Order Expected 10-Sep-27 Aluminum Organic Polymer Capacitors 330UF 25V 10X12 5.0MMLS | 0In Stock1.000 On Order Expected 10-Sep-27 | Bulk | |||||||||||||||||||
Mfr: OVZ100M1DTR-0506 TTI: OVZ100M1DTR-0506 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 20V 5X5.7 SMD | 0In Stock | Reel |