• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

OCRZ - Lelon - Aluminum Organic Polymer Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
ORZ331M1CBK-0808 Lelon
Datasheet
Mfr: ORZ331M1CBK-0808
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330UF 16V 8X8 3.5MMLS

Not Available Online

Call
or
View Details
Call to Verify
330 uF
16 VDC
Radial
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 105 C
Can
OCRZ
Datasheet
Mfr: ORZ271M1CBK-0812
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 270UF 16V 8X12 3.5MMLS

Not Available Online

Call
or
View Details
Call to Verify
270 uF
16 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 105 C
8 mm
Can
OCRZ