OCVZ - Lelon - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVZ470M1ETR-0812 TTI: OVZ470M1ETR-0812 Lelon Availability: 400In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 400In Stock | 47 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | |||||||
Mfr: OVZ331M0JTR-0606 TTI: OVZ331M0JTR-0606 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V 20% Tol. | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OVZ471M1CTR-1013 TTI: OVZ471M1CTR-1013 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% Tol. | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | OCVZ | Reel | |||||
Mfr: OVZ221M0JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OVZ101M1CTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OVZ221M0JTR-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3V 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OCV471M0JTR-0812 TTI: OCV471M0JTR-0812 Lelon Availability: 0In Stock4.000 On Order Expected 15-Mar-27 Aluminum Organic Polymer Capacitors 470UF 6.3V 8X12 SMD | 0In Stock4.000 On Order Expected 15-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | |||||
Mfr: OCV470M1CTR-0606 TTI: OCV470M1CTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 16V 6.3X5.9 SMD | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.65 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel |