• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2.946 Results
2.946 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: PCM1V221MCL1GS
TTI: PCM1V221MCL1GS
Nichicon
Availability:

800In Stock

9.600 On Order
Expected 23-Mar-27
Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200

800In Stock

9.600 On Order
Expected 23-Mar-27
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
8000 Hours
20 %
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1J220MCL6GS
TTI: PCV1J220MCL6GS
Nichicon
Availability:

3.500In Stock

Aluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200

3.500In Stock

Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
37 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF1C331MCL1GS
TTI: PCF1C331MCL1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHS0J102MCN1GS
TTI: RHS0J102MCN1GS
Nichicon
Availability:

1.500In Stock

Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C

1.500In Stock

Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.15 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCG1C681MCL1GS
TTI: PCG1C681MCL1GS
Nichicon
Availability:

1.200In Stock

12.800 On Order
Expected 24-Aug-27
Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200

1.200In Stock

12.800 On Order
Expected 24-Aug-27
Please adjust quantity to Min / Mult value
680 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF0J221MCL1GS
TTI: PCF0J221MCL1GS
Nichicon
Availability:

20.000In Stock

Aluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.4 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYA1V271MCQ1GS
TTI: GYA1V271MCQ1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYF1C102MCQ1GS
TTI: GYF1C102MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: PCR1H820MCL1GS
TTI: PCR1H820MCL1GS
Nichicon
Availability:

15.500In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

15.500In Stock

Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
34 mOhms
2.2 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C331MCL1GS
TTI: PCJ1C331MCL1GS
Nichicon
Availability:

1.500In Stock

Aluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200

1.500In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1C271MCQ1GS
TTI: GYF1C271MCQ1GS
Nichicon
Availability:

2.700In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200

2.700In Stock

Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
20 %
1.8 A
- 55 C
+ 125 C
6.3 mm
GYF
Reel
Datasheet
Mfr: PCV1V181MCL2GS
TTI: PCV1V181MCL2GS
Nichicon
Availability:

5.200In Stock

Aluminum Organic Polymer Capacitors 35V 180uF 105C AEC-Q200

5.200In Stock

Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
22 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF1A151MCL6GS
TTI: PCF1A151MCL6GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 10volts 150uF AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCW0E182MCO1GS
TTI: PCW0E182MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1800 uF
2.5 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
13 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G122MCO1GS
TTI: PCW0G122MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1200 uF
4 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.3 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J102MCO1GS
TTI: PCW0J102MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.5 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0E821MCO1GS
TTI: PCW0E821MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
820 uF
2.5 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.1 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G561MCO1GS
TTI: PCW0G561MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
560 uF
4 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.15 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G331MCO1GS
TTI: PCW0G331MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: GYF1E561MCQ1GS
TTI: GYF1E561MCQ1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Molded
GYF
Reel
Datasheet
Mfr: GYF1C181MCQ1GS
TTI: GYF1C181MCQ1GS
Nichicon
Availability:

5.000In Stock

Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200

5.000In Stock

Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
20 %
50 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
GYF
Reel
Datasheet
Mfr: PCW0E391MCO1GS
TTI: PCW0E391MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
1.89 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0E271MCO1GS
TTI: PCW0E271MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G181MCO1GS
TTI: PCW0G181MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
180 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
1.72 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
  • 1
  • 2
  • 3
  • 4