• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2.946 Results
2.946 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYA1H680MCW1GS
TTI: GYA1H680MCW1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Can
GYA
Reel
Datasheet
Mfr: PCJ1C101MCL1GS
TTI: PCJ1C101MCL1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.01 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHT1A221MDN1
TTI: RHT1A221MDN1
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 10V 220uF 125C

Not Available Online

Call
or
View Details
220 uF
10 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
17 mOhms
1.26 A
- 55 C
+ 125 C
8 mm
Can
Bulk
FP-010RE221M-HTR
Datasheet
Mfr: RFS0J101MCN1GS
TTI: RFS0J101MCN1GS
Nichicon
Availability:

Not Available Online

Other Available Inventory
Aluminum Organic Polymer Capacitors 6.3V 100uF 105C

Not Available Online

Other Available Inventory
Call
or
View Details
100 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-6R3ME101M-FSR
Datasheet
Mfr: PCS0J221MCL1GS
TTI: PCS0J221MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RPS1C221MCN1GS
TTI: RPS1C221MCN1GS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol.

Not Available Online

Call
or
View Details
220 uF
16 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
3.7 A
- 55 C
+ 105 C
8 mm
Can
Reel
FP-016ME221M-PSR
Datasheet
Mfr: PCF1C181MCL1GS
TTI: PCF1C181MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG1A102MCL1GS
TTI: PCG1A102MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1000 uF
10 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1A471MCL1GS
TTI: PCJ1A471MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
10 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
19 mOhms
3.7 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1H220MCQ1GS
TTI: GYB1H220MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYB1J100MCQ1GS
TTI: GYB1J100MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
120 mOhms
1 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: PCF1D121MCL1GS
TTI: PCF1D121MCL1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1V121MCQ1GS
TTI: GYF1V121MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Molded
GYF
Reel
Datasheet
Mfr: GYA1V470MCQ1GS
TTI: GYA1V470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYC1V271MCQ1GS
TTI: GYC1V271MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYB1H101MCQ1GS
TTI: GYB1H101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: PCV1E221MCL2GS
TTI: PCV1E221MCL2GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 220uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
22 mOhms
3.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1J270MCL2GS
TTI: PCV1J270MCL2GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
27 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
38 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS0J221MCL9GS
TTI: PCS0J221MCL9GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1A121MCL1GS
TTI: PCS1A121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1A271MCL1GS
TTI: PCS1A271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10 volts 270uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RSL0J151MCN1GB
TTI: RSL0J151MCN1GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 150uF 105C

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
4.2 mm (0.165 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-6R3ME151M-SLR
Datasheet
Mfr: RSA1A121MCN1GS
TTI: RSA1A121MCN1GS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

Not Available Online

Call
or
View Details
120 uF
10 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
FP-010ME121M-SAR
Datasheet
Mfr: RNU1C471MDN1
TTI: RNU1C471MDN1
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16 Volt 470uF 20%

Not Available Online

Call
or
View Details
470 uF
16 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
FP-016RE471M-NUR
Datasheet
Mfr: PCF0J101MCL4GB
TTI: PCF0J101MCL4GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.5 mm (0.217 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
  • ...
  • 9
  • 10
  • 11