Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCF1D470MCL1GS TTI: PCF1D470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 47uF AEC-Q200 | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J221MCL1GS TTI: PCJ0J221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1E221MCL6GS TTI: PCR1E221MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RFS0G101MCN1GS TTI: RFS0G101MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 100uF 105C | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-4R0ME101M-FSR | ||||||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCH1V221MCL1GS TTI: PCH1V221MCL1GS Nichicon Aluminum Organic Polymer Capacitors 220UF 35V 8X12 SMD | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 21 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1C471MCL1GS TTI: PCH1C471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 16V 10X8 SMD | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: GYB1E221MCQ1GS TTI: GYB1E221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYB1J220MCQ1GS TTI: GYB1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCM1E221MCL1GS TTI: PCM1E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 48 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2B120MCL1GS TTI: PCV2B120MCL1GS Nichicon Aluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 | 0In Stock | 12 uF | 125 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 69 mOhms | 1.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C181MCL1GS TTI: PCJ1C181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RR71A471MDN1 TTI: RR71A471MDN1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 470uF 7Mohms | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-010RE471M-R7R | ||||||
Mfr: PCX1V100MCL1GS TTI: PCX1V100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 85 mOhms | 800 mA | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A180MCL1GS TTI: PCV2A180MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 | 0In Stock | 18 uF | 100 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 41 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF1D151MDO2TD TTI: PLF1D151MDO2TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 | Not Available Online | 150 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 13 mm | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PCV1C471MCL1GS TTI: PCV1C471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCV1E121MCL6GS TTI: PCV1E121MCL6GS Nichicon Aluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS0J391MCL1GS TTI: PCS0J391MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1D331MCL1GS TTI: PCR1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.6 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1C221MCL1GS TTI: PCR1C221MCL1GS Nichicon Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1H820MCL6GS TTI: PCR1H820MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1C151MCL6GS TTI: PCX1C151MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0J331MCL1GS TTI: PCG0J331MCL1GS Nichicon Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel |