Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS80J331MDNASQJT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | Not Available Online | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE331M-S8JT??-5K | ||||||
Mfr: PLF1C331MDO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 | Not Available Online | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PCF1A271MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1A560MCL4GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 56uF AEC-Q200 | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1D101MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0E102MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1000uF AEC-Q200 | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PLF1A681MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 13 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PLF1D820MCL2 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20 Volt 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCJ1A391MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 390uF AEC-Q200 | 0In Stock | 390 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C151MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16volts 150uF AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.15 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1E6R8MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 | 0In Stock | 6.8 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1A470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 10 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0J151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 150uF AEC-Q200 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 1.8 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0E821MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0G182MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 1800uF AEC-Q200 | 0In Stock | 1800 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0G561MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF AEC-Q200 | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG1C820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 150uF AEC-Q200 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1A121MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J182MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 | 0In Stock | 1800 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0E101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0E152MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF0E821MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 | 0In Stock | 820 uF | 2.5 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCJ1C121MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLG1C471MDO1 TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low | 0In Stock | 470 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Bulk |