Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCJ0J152MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCJ0J821MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF1C101MDL4 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PLF1D680MCL2 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 68uF AEC-Q200 | Not Available Online | 68 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCR1E271MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1H390MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1D121MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 20 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 770 mA | - 55 C | + 125 C | 10.5 mm | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCX1C151MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 780 mA | - 55 C | + 125 C | 10.5 mm | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: RF80J331MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | |||||||||||
Mfr: RHA0E681MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 105C | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4 A | - 55 C | + 105 C | 5 mm | Can | Bulk | ||||||||
0In Stock | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Bulk | ||||||||
Mfr: RR70E681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 7Mohms | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-2R5RE681M-R7R | ||||||
Mfr: RR70J102MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 7Mohms | 0In Stock | 1000 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-6R3RE102M-R7R | ||||||
Mfr: RR70J151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 7Mohms | 0In Stock | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE151M-R7R | ||||||
Mfr: RR70J391MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 7Mohms | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE391M-R7R | ||||||
Mfr: RFS0G151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 150uF 105C | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-4R0ME151M-FSR | ||||||
Mfr: RPS1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3.2 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-016ME101M-PSR | ||||||
Mfr: PCK0E391MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0E681MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5 volts 680uF AEC-Q200 | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS0J470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSA0E561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME561M-SAR | |||||
Mfr: RF80E101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms | 0In Stock | 100 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Bulk | FP-2R5RE101M-F8R | ||||||
Mfr: RNS1A680MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 68uF 20% | 0In Stock | 68 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.65 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-010RE680M-NSR | |||||
Mfr: RNU0J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 680uF 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-6R3RE681M-NUR |