Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCL1E560MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | Reel | |||||||||
Mfr: PCH1C561MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.7 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: PCH1D331MCL6GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: RS81C271MDN1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | ||||||
Mfr: GYD1V101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: PCH1E271MCL1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: PCH1H181MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
Mfr: PCH1J120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 12 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 51 mOhms | 700 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | ||||||
0In Stock | 47 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.5 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: GYA1C151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | Reel | |||||
Mfr: GYA1H101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYB1J560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: GYC1E101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | |||||
Mfr: GYC1J220MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | |||||
Mfr: GYC1V271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: PCL1A821MCL1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 820 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 15 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | Reel | ||||||
0In Stock | 39 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 37 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCR1K680MCS1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | PCR | Reel | ||||||||||||||||||
Mfr: RSA1C271MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | 7.7 mm (0.303 in) | 2000 Hours | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | RSA | Reel | |||||||||
Mfr: GYE1C681MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1J121MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: PLF1E100MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Ammo Pack | ||||||||||
Mfr: RL80J821MDNASQKX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | Can | Ammo Pack | ||||||||
Mfr: RL81C271MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | Can | Ammo Pack | ||||||||
Mfr: RL81V101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | Can | Ammo Pack |