Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCH1E221MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 1.8 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1H820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 34 mOhms | 1.6 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
Not Available Online | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 34 mOhms | 2.4 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: RS81C101MCN1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.8 A | - 55 C | + 105 C | Can | Ammo Pack | ||||||||
Mfr: RR71C271MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16V 20% | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 mA | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: GYA1C271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | |||||
Mfr: GYA1C471MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1V151MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | |||||
Mfr: GYB1V271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: GYC1J560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
0In Stock | 560 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | |||||||||||
Mfr: GYC1J820MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYE1E271MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1V560MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYC1E470MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: PCZ1E680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 68 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 41 mOhms | 600 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel | ||||||
Mfr: RNL1C242MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 2000 hrs | 0In Stock | 2400 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Reel | ||||||
Mfr: GYE1C181MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | Reel | |||||
Mfr: GYE1C391MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 390 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||
Mfr: GYE1C681MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1E561MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200 | 0In Stock | 560 uF | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1H181MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1H181MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1J560MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel |