Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1V271MCWADNGS TTI: GYA1V271MCWADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYA1V221MCQADNGS TTI: GYA1V221MCQADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 220UF 35V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYF1J121MCQADNGS TTI: GYF1J121MCQADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 120UF 63V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYB1V271MCWADNGS TTI: GYB1V271MCWADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYB1V470MCQADNGS TTI: GYB1V470MCQADNGS Nichicon Availability: 20.000In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 SMD | 20.000In Stock | Reel | |||||||||||||||||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 0In Stock36.000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 105C | 0In Stock36.000 On Order Expected 09-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||
Mfr: PCR1J101MCL1GS TTI: PCR1J101MCL1GS Nichicon Availability: 0In Stock58.800 On Order Expected Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 | 0In Stock58.800 On Order Expected | 100 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1J470MCL1GS TTI: PCR1J470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 15-Dec-26 | 47 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ1A121MCL1GS TTI: PCJ1A121MCL1GS Nichicon Availability: 0In Stock27.000 On Order Expected 03-Aug-27 Aluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 0In Stock27.000 On Order Expected 03-Aug-27 | 120 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 0In Stock10.000 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock10.000 On Order Expected 24-Aug-27 | 2200 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1H181MCL1GS TTI: PCR1H181MCL1GS Nichicon Availability: 0In Stock4.800 On Order Expected 17-Aug-27 Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 | 0In Stock4.800 On Order Expected 17-Aug-27 | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1J560MCL1GS TTI: PCR1J560MCL1GS Nichicon Availability: 0In Stock3.200 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 63V 56uF 20% AEC-Q200 | 0In Stock3.200 On Order Expected 24-Aug-27 | 56 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1K470MCL1GS TTI: PCR1K470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 07-Sep-27 Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 07-Sep-27 | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 33 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1J390MCL2GS TTI: PCV1J390MCL2GS Nichicon Availability: 0In Stock14.000 On Order Expected Aluminum Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200 | 0In Stock14.000 On Order Expected | 39 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1K680MCL1GS TTI: PCR1K680MCL1GS Nichicon Availability: 0In Stock6.400 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 | 0In Stock6.400 On Order Expected 08-Apr-27 | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1V331MCL1GS TTI: PCR1V331MCL1GS Nichicon Availability: 0In Stock10.800 On Order Expected Aluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 | 0In Stock10.800 On Order Expected | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.9 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1V221MCL1GS TTI: PCR1V221MCL1GS Nichicon Availability: 0In Stock24.400 On Order Expected Aluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 | 0In Stock24.400 On Order Expected | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 21 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1H121MCL2GS TTI: PCR1H121MCL2GS Nichicon Availability: 0In Stock5.200 On Order Expected 16-Feb-27 Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 0In Stock5.200 On Order Expected 16-Feb-27 | 120 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1J680MCL1GS TTI: PCR1J680MCL1GS Nichicon Availability: 0In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 | 0In Stock11.000 On Order Expected | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1J680MCQ1GS TTI: GYF1J680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: PCR1V680MCL1GS TTI: PCR1V680MCL1GS Nichicon Availability: 0In Stock3.000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 | 0In Stock3.000 On Order Expected 15-Dec-26 | 68 uF | 35 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 44 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 0In Stock33.000 On Order Expected Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock33.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel |