Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1J680MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GXC1J101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1J330MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: RKS1E101MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1E180MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 18 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E220MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1E220MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E330MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E390MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1V470MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 60 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1V680MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RSA0E821MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | |||||
Mfr: RSA1A221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | |||||
Mfr: RKS1D560MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1D560MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RDS0E501MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 500 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0G331MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0G391MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J151MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.65 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J181MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1A121MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C121MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.6 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1C560MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 4.5 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1C820MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RFS1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | Reel |