• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2.946 Results
2.946 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCG0J222MCL1GS
TTI: PCG0J222MCL1GS
Nichicon
Availability:

0In Stock

10.000 On Order
Expected 24-Aug-27
Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200

0In Stock

10.000 On Order
Expected 24-Aug-27
Please adjust quantity to Min / Mult value
2200 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H181MCL1GS
TTI: PCR1H181MCL1GS
Nichicon
Availability:

0In Stock

4.800 On Order
Expected 17-Aug-27
Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200

0In Stock

4.800 On Order
Expected 17-Aug-27
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
19 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J330MCW1GS
TTI: GYB1J330MCW1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
GYB
Reel
Datasheet
Mfr: PCG0J272MCL1GS
TTI: PCG0J272MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
2700 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RL81C271MDN1KX
TTI: RL81C271MDN1KX
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 270uF 16 Volts 20%

Not Available Online

Call
or
View Details
270 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE271M-L8K
Datasheet
Mfr: PCV1D331MCL1GS
TTI: PCV1D331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
20 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
26 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1A271MCL1GS
TTI: PCJ1A271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
21 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYA1E101MCQ1GS
TTI: GYA1E101MCQ1GS
Nichicon
Availability:

0In Stock

1.800 On Order
Expected 14-Sep-27
Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

0In Stock

1.800 On Order
Expected 14-Sep-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1H220MCQ1GS
TTI: GYA1H220MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
750 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1V680MCQ1GS
TTI: GYA1V680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCV1V820MCL7GS
TTI: PCV1V820MCL7GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNS1E150MDS1JX
TTI: RNS1E150MDS1JX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 15uF 25 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
15 uF
25 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
49 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
FP-025RE150M-NSJ
Datasheet
Mfr: PCF1C220MCL1GS
TTI: PCF1C220MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 22uF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RL80E102MDN1KX
TTI: RL80E102MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF 2.5 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-2R5RE102M-L8K
Datasheet
Mfr: PCV1V560MCL1GS
TTI: PCV1V560MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
31 mOhms
1.9 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1V221MCQ1GS
TTI: GYF1V221MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Molded
GYF
Reel
Datasheet
Mfr: PCH1J220MCL4GS
TTI: PCH1J220MCL4GS
Nichicon
Availability:

0In Stock

1.800 On Order
Expected 17-Nov-26
Aluminum Organic Polymer Capacitors 22UF 63V 6.3X8 SMD

0In Stock

1.800 On Order
Expected 17-Nov-26
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
45 mOhms
800 mA
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: GYB1E331MCQ1GS
TTI: GYB1E331MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYF1H470MCQ1GS
TTI: GYF1H470MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: PCV1H101MCL2GS
TTI: PCV1H101MCL2GS
Nichicon
Availability:

0In Stock

800 On Order
Expected 02-Mar-27
Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200

0In Stock

800 On Order
Expected 02-Mar-27
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
27 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1V151MCL1GS
TTI: PCV1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNS0J151MDN1KX
TTI: RNS0J151MDN1KX
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 150uF 6.3 Volts 20%

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
21 mOhms
3.9 A
- 55 C
+ 105 C
8 mm
Can
RNS
Ammo Pack
FP-6R3RE151M-NSK
Datasheet
Mfr: RR71A471MDN1PH
TTI: RR71A471MDN1PH
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 470UF 10V 10X12.5

Not Available Online

Call
or
View Details
470 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
Ammo Pack
Datasheet
Mfr: PCF1E330MCL1GS
TTI: PCF1E330MCL1GS
Nichicon
Availability:

0In Stock

1.600 On Order
Expected 08-Dec-26
Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200

0In Stock

1.600 On Order
Expected 08-Dec-26
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ0J471MCL1GS
TTI: PCJ0J471MCL1GS
Nichicon
Availability:

0In Stock

3.600 On Order
Expected 06-Jul-27
Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200

0In Stock

3.600 On Order
Expected 06-Jul-27
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
3.95 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
  • ...
  • 4
  • 5
  • 6