Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 0In Stock60.800 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock60.800 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Availability: 0In Stock6.000 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock6.000 On Order Expected 31-Aug-27 | 10 uF | 100 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1K680MCL1GS TTI: PCH1K680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 80V 10X12.7 SMD | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.3 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: PCH1V680MCL1GS TTI: PCH1V680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 8X7.0 SMD | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 44 mOhms | 800 mA | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCZ1V101MCL6GS TTI: PCZ1V101MCL6GS Nichicon Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 150 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H151MCQ1GS TTI: GYC1H151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCM1H220MCL1GS TTI: PCM1H220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: RS80J331MDN1JT TTI: RS80J331MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE331M-S8JT | ||||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1E100MCL1GS TTI: PCF1E100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 0In Stock800 On Order Expected 02-Mar-27 Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 0In Stock800 On Order Expected 02-Mar-27 | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNS0J151MDN1KX TTI: RNS0J151MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3 Volts 20% | Not Available Online | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-6R3RE151M-NSK | |||||
Mfr: RR71A471MDN1PH TTI: RR71A471MDN1PH Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470UF 10V 10X12.5 | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCF1E330MCL1GS TTI: PCF1E330MCL1GS Nichicon Availability: 0In Stock1.600 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 | 0In Stock1.600 On Order Expected 08-Dec-26 | 33 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J471MCL1GS TTI: PCJ0J471MCL1GS Nichicon Availability: 0In Stock3.600 On Order Expected 06-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | 0In Stock3.600 On Order Expected 06-Jul-27 | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0J152MCO1GS TTI: PCK0J152MCO1GS Nichicon Availability: 0In Stock15.000 On Order Expected 19-May-27 Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 | 0In Stock15.000 On Order Expected 19-May-27 | 1500 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYA1H101MCQ1GS TTI: GYA1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: PCH1J101MCL1GS TTI: PCH1J101MCL1GS Nichicon Aluminum Organic Polymer Capacitors 100UF 63V 10X12.7 SMD | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | ||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: GYA1E101MCQ1GS TTI: GYA1E101MCQ1GS Nichicon Availability: 0In Stock1.800 On Order Expected 14-Sep-27 Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock1.800 On Order Expected 14-Sep-27 | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1H220MCQ1GS TTI: GYA1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel |