• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2.946 Results
2.946 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCV2B150MCL1GS
TTI: PCV2B150MCL1GS
Nichicon
Availability:

0In Stock

6.800 On Order
Expected 10-Aug-27
Aluminum Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200

0In Stock

6.800 On Order
Expected 10-Aug-27
Please adjust quantity to Min / Mult value
15 uF
125 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
48 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1E471MCL1GS
TTI: PCR1E471MCL1GS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200

Not Available Online

Call
or
View Details
470 uF
25 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1V151MCL1GS
TTI: PCR1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCM1C121MCL1GS
TTI: PCM1C121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
8000 Hours
20 %
72 mOhms
1.2 A
- 55 C
+ 125 C
6 mm
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1V680MCQ1GS
TTI: GYF1V680MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.2 A
- 55 C
+ 125 C
6.3 mm
Molded
GYF
Reel
Datasheet
Mfr: GYA1H680MCQ1GS
TTI: GYA1H680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYC1J220MCQ1GS
TTI: GYC1J220MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
80 mOhms
1.3 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCX1C221MCL1GS
TTI: PCX1C221MCL1GS
Nichicon
Availability:

0In Stock

60.800 On Order
Expected
Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200

0In Stock

60.800 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H470MCL7GS
TTI: PCV1H470MCL7GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV2A100MCL1GS
TTI: PCV2A100MCL1GS
Nichicon
Availability:

0In Stock

6.000 On Order
Expected 31-Aug-27
Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200

0In Stock

6.000 On Order
Expected 31-Aug-27
Please adjust quantity to Min / Mult value
10 uF
100 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
45 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCH1K680MCL1GS
TTI: PCH1K680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68UF 80V 10X12.7 SMD

0In Stock

Please adjust quantity to Min / Mult value
68 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.3 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: PCH1V680MCL1GS
TTI: PCH1V680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68UF 35V 8X7.0 SMD

0In Stock

Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
44 mOhms
800 mA
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: PCZ1V101MCL6GS
TTI: PCZ1V101MCL6GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
1.7 A
- 55 C
+ 150 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1H151MCQ1GS
TTI: GYC1H151MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCM1H220MCL1GS
TTI: PCM1H220MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 20% Polymer High Voltage Type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
8000 Hours
20 %
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RS80J331MDN1JT
TTI: RS80J331MDN1JT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE331M-S8JT
Datasheet
Mfr: PCF1A471MCL1GS
TTI: PCF1A471MCL1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
10 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF1E100MCL1GS
TTI: PCF1E100MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCH1H121MCL1GS
TTI: PCH1H121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 120UF 50V 10X10 SMD

0In Stock

Please adjust quantity to Min / Mult value
20 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.1 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: PCH1D151MCL4GS
TTI: PCH1D151MCL4GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 150UF 20V 6.3X8.0 SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
1.2 A
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: GYF1E331MCW1GS
TTI: GYF1E331MCW1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYF1E561MCW1GS
TTI: GYF1E561MCW1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYF1V221MCW1GS
TTI: GYF1V221MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: RL81V101MDN1KX
TTI: RL81V101MDN1KX
Nichicon
Availability:

Not Available Online

Other Available Inventory
Aluminum Organic Polymer Capacitors 100UF 35V 20%

Not Available Online

Other Available Inventory
Call
or
View Details
100 uF
35 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-035RE101M-L8K
Datasheet
Mfr: PCG0J471MCL1GS
TTI: PCG0J471MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
  • ...
  • 6
  • 7
  • 8