GYE - Nichicon - Aluminum Organic Polymer Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYE1E471MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYE | Reel | |||||
Mfr: GYE1V331MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYE | Reel | |||||
Mfr: GYE1C391MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 390 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||
Mfr: GYE1C681MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1J121MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1E151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1E680MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1E820MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1V101MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1J101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1H151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1E151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYE | Reel | |||||
Mfr: GYE1V181MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1C121MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | Reel | |||||
Mfr: GYE1C181MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | Reel | |||||
Mfr: GYE1H820MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | ||||||
Mfr: GYE1J101MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1E471MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1V331MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYE1V181MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYE | Reel | |||||
Mfr: GYE1J121MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1E561MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 0In Stock | 560 uF | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1H151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1H820MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||
Mfr: GYE1J560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel |
- 1
- 2